Cart

LM317LZ

ST LM317LZ

image shown is a representation only

ST

VREG ADJ 1.2-37V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: LM317LZ
Rutronik No.: ICSPR4444
Unit Pack: 2500
MOQ: 2500
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0852 $
213.00 $

Prices

2,500 0.0852 $
5,000 0.0794 $
7,500 0.078 $
10,000 0.0765 $
15,000 0.0758 $

VREG ADJ 1.2-37V 0.1A 4% TO92 Description

Low current 1.2 to 37 V adjustable voltage regulator

Parameter

Mode
ADJ
Output voltage
1,2-37 V
Output current
0.1 A
Input voltage
40 V
Automotive
NO
Package
TO92
Tolerance
4 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
BULK
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?