Cart

LM317D2T-TR

ST

VREG ADJ 1.2-37V 1.5A D2PAK
Supplier: STMicroelectronics
Matchcode: LM317D2T-TR
Rutronik No.: STVREG1030
Unit Pack: 1000
MOQ: 1000
package: D2PAK-3
Packaging: REEL
Topseller
In Stock
0.149 $
149.00 $

Prices

1,000 0.149 $
2,000 0.1407 $
3,000 0.1394 $
12,000 0.138 $

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
1.5 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
D2PAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?