Cart

LM311D

ST LM311D

image shown is a representation only

ST

1xComp 0.2µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LM311D
Rutronik No.: ICKOMP3805
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
In Stock
0.089 $
8.90 $

Prices

100 0.089 $
300 0.0849 $
600 0.0819 $
1,300 0.0772 $
3,000 0.073 $

1xComp 0.2µs SO8 SMD Description

Voltage comparator with strobe

Parameter

Channels
1
R2R
No
Input offset
2 mV
Input bias
0.1 pA
Icc/ Channel
0.15 µA
Response time
0.2 µs
Vcc(min)
5 V
Vcc(max)
15 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?