Cart

LM293QT

ST LM293QT

image shown is a representation only

ST

2xComp 1.3µs DFN8 SMD
Supplier: STMicroelectronics
Matchcode: LM293QT
Rutronik No.: ICKOMP4693
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
Topseller
In Stock
0.1214 $
364.20 $

Prices

3,000 0.1214 $
6,000 0.1157 $
9,000 0.1116 $
18,000 0.1052 $
27,000 0.0995 $

2xComp 1.3µs DFN8 SMD Description

Low power dual voltage comparator

Parameter

Channels
2
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
DFN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?