Cart

LM293DT

ST LM293DT

image shown is a representation only

ST

2xComp 1.3µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LM293DT
Rutronik No.: ICKOMP4409
Unit Pack: 1
MOQ: 17500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0516 $
903.00 $

Prices

17,500 0.0516 $
50,000 0.0498 $

2xComp 1.3µs SO8 SMD Description

Low power dual voltage comparator

Parameter

Channels
2
R2R
NO
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?