Cart

LM293DT

ST LM293DT

image shown is a representation only

ST

2xComp 1.3µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LM293DT
Rutronik No.: ICKOMP4742
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.0499 $
124.75 $

Prices

2,500 0.0499 $
5,000 0.049 $
7,500 0.0486 $
12,500 0.0481 $
15,000 0.0472 $

2xComp 1.3µs SO8 SMD Description

Low power dual voltage comparator

Parameter

Channels
2
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?