Cart

LM2931D-R

ST LM2931D-R

image shown is a representation only

ST

LDO.VREG ADJ 2,5-26V 0,1A SO8
Supplier: STMicroelectronics
Matchcode: LM2931D-R
Rutronik No.: ICSPR10106
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
In Stock
0.182 $
455.00 $

Prices

2,500 0.182 $
5,000 0.1623 $
10,000 0.1577 $
20,000 0.1562 $

LDO.VREG ADJ 2,5-26V 0,1A SO8 Description

Very low drop voltage regulators with inhibit function

Parameter

Type
LOWDROP
Mode
ADJ
Output Voltage
2,5-26 V
Output current
0.1 A
Tolerance
5 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
26 V
Dropout Voltage
250 mV
Quiescent curre
2.5 mA
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?