Cart

LM2931AD50R

ST LM2931AD50R

image shown is a representation only

ST

LDO.VREG POS 5V 0,1A 4% SO8
Supplier: STMicroelectronics
Matchcode: LM2931AD50R
Rutronik No.: ICSPR7698
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
On request
0.2793 $
1,396.50 $

Prices

5,000 0.2793 $
10,000 0.2564 $
15,000 0.2472 $

LDO.VREG POS 5V 0,1A 4% SO8 Description

Very low drop voltage regulators with inhibit function

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.1 A
Tolerance
4 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
26 V
Dropout Voltage
250 mV
Quiescent curre
2.5 mA
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?