Cart

LM2904YPT

ST LM2904YPT

image shown is a representation only

ST

2xOP 1.1MHz 0,6V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2904YPT
Rutronik No.: ICOP7524
Unit Pack: 4000
MOQ: 12000
package: TSSOP8
Packaging: REEL
Topseller
On request
On request
On request

2xOP 1.1MHz 0,6V/µs TSSOP8 _SMD Description

Low power, bipolar op-amp

Parameter

Automotive
AEC-Q(100)
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?