Cart

LM2904YDT

ST LM2904YDT

image shown is a representation only

ST

2xOP 1.1MHz 0.6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2904YDT
Rutronik No.: ICOP7498
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.0669 $
167.25 $

Prices

2,500 0.0669 $
5,000 0.0656 $
7,500 0.065 $
12,500 0.0644 $
17,500 0.0632 $

Parameter

Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?