Cart

LM2904ST

ST LM2904ST

image shown is a representation only

ST

2xOP 1.1MHz 0.6V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: LM2904ST
Rutronik No.: ICOP6101
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
In Stock
0.0927 $
370.80 $

Prices

4,000 0.0927 $
8,000 0.0892 $
12,000 0.0877 $
24,000 0.0842 $
28,000 0.0813 $

2xOP 1.1MHz 0.6V/µs MiniSO8_SMD Description

Low power, bipolar op-amp

Parameter

Channels
2
Optimisation
LowCost
R2R
No
Shutdown
No
GBW
1.1 MHz
Slew rate
0.6 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
55 nV/rtHz
Icc/ Channel
700 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?