Cart

LM2904PT

ST LM2904PT

image shown is a representation only

ST

2xOP 1.1MHz 0.6V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2904PT
Rutronik No.: ICOP7385
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
In Stock
0.0577 $
230.80 $

Prices

4,000 0.0577 $
8,000 0.054 $
12,000 0.0535 $
28,000 0.053 $

Parameter

Channels
No
Optimisation
No
R2R
1.1
Shutdown
0.6
GBW
2 MHz
Slew rate
20000 V/µs
Input offset
7 mV
Input bias
55 pA
Offset drift
700 µV/°C
Noise
60 nV/rtHz
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?