Cart

LM2904D

ST LM2904D

image shown is a representation only

ST

2xOP 1.1MHz 0,6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2904D
Rutronik No.: STOP1012
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
Topseller
In Stock
0.0558 $
0.06 $

Prices

1 0.0558 $
300 0.0527 $
500 0.0522 $
2,200 0.0517 $

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.1 MHz
Slew rate
0.6 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
55 nV/rtHz
Icc/ Channel
700 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?