Cart

LM2903YST

ST LM2903YST

image shown is a representation only

ST

2xComp 0.5µs MiniSO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2903YST
Rutronik No.: ICKOMP4797
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
Topseller
In Stock
0.1234 $
493.60 $

Prices

4,000 0.1234 $
8,000 0.0884 $
12,000 0.0816 $
24,000 0.0795 $
48,000 0.0774 $

Parameter

Channels
NO
Optimisation
0.5
R2R
1
Shutdown
25
GBW
400 MHz
Top(max)
125 °C
Mounting
SMD
Footprint
16 mm²
Automotive
AEC-Q(100)
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?