Cart

LM2903YST

ST LM2903YST

image shown is a representation only

ST

2xComp 0.5µs MiniSO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2903YST
Rutronik No.: ICKOMP4760
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
In Stock
0.0769 $
307.60 $

Prices

4,000 0.0769 $
8,000 0.0755 $
12,000 0.0748 $
24,000 0.0741 $
48,000 0.0727 $

2xComp 0.5µs MiniSO8 _SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
400 µA
Response time
0.5 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
16 mm²
Automotive
AEC-Q(100)
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?