Cart

LM2903YPT

ST LM2903YPT

image shown is a representation only

ST

2xComp 1.3µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2903YPT
Rutronik No.: ICKOMP4688
Unit Pack: 4000
MOQ: 12000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.0694 $
832.80 $

Prices

12,000 0.0694 $
24,000 0.068 $
36,000 0.067 $

2xComp 1.3µs TSSOP8 _SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
400 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
21 mm²
Automotive
AEC-Q(100)
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?