Cart

LM2903YDT

ST LM2903YDT

image shown is a representation only

ST

2xComp 1.3µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2903YDT
Rutronik No.: ICOP7445
Unit Pack: 2500
MOQ: 12500
package: SO8
Packaging: REEL
Topseller
On request
0.0545 $
681.25 $

Prices

12,500 0.0545 $
25,000 0.0534 $

2xComp 1.3µs SO8 _SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Input offset
7 mV
Input bias
250000 pA
Output current
2.5 mA
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?