Cart

LM2903WYDT

ST LM2903WYDT

image shown is a representation only

ST

2xComp 1.3µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2903WYDT NPI
Rutronik No.: ICKOMP4686
Unit Pack: 2500
MOQ: 10000
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0936 $
936.00 $

2xComp 1.3µs SO8 _SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowPower
R2R
NO
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
400 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
31 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?