LM2903Q2T

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LM2903Q2T
Rutronik No.: ICKOMP4685
Unit Pack: 3000
MOQ: 9000
package: DFN8
Packaging: REEL
2xComp 1.3µs DFN8 2x2 _SMD Description
Low power dual voltage comparator
Parameter
- Channels
- 2
- Optimisation
- LowPower
- R2R
- No
- Input offset
- 1 mV
- Input bias
- 25 pA
- Icc/ Channel
- 400 µA
- Response time
- 1.3 µs
- Vcc(min)
- 2 V
- Vcc(max)
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 5 mm²
- Automotive
- NO
- Package
- DFN8
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 27 weeks