Cart

LM2903PT

ST LM2903PT

image shown is a representation only

ST

2xComp 1.3µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2903PT
Rutronik No.: ICKOMP4353
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
In Stock
0.0868 $
347.20 $

Prices

4,000 0.0868 $
8,000 0.0834 $
12,000 0.0821 $
24,000 0.0788 $
36,000 0.0761 $

2xComp 1.3µs TSSOP8 _SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
400 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
21 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?