Cart

LM2902YPT

ST LM2902YPT

image shown is a representation only

ST

4xOP 1.3MHz 0,4V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: LM2902YPT
Rutronik No.: ICOP7521
Unit Pack: 2500
MOQ: 10000
package: TSSOP14
Packaging: REEL
Topseller
On request
On request
On request

4xOP 1.3MHz 0,4V/µs TSSOP14_SMD Description

Low power, bipolar op-amp

Parameter

Automotive
AEC-Q(100)
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?