Cart

LM2902Q4T

ST LM2902Q4T

image shown is a representation only

ST

4xOP 1.3MHz 0.4V/µs QFN16 _SMD
Supplier: STMicroelectronics
Matchcode: LM2902Q4T
Rutronik No.: ICOP6876
Unit Pack: 3000
MOQ: 12000
package: QFN16
Packaging: REEL
On request
0.08 $
960.00 $

Prices

12,000 0.08 $
24,000 0.0747 $

4xOP 1.3MHz 0.4V/µs QFN16 _SMD Description

Low power, bipolar op-amp

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
20 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
QFN16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?