Cart

LM2902PT

ST LM2902PT

image shown is a representation only

ST

4xOP 1.3MHz 0.4V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: LM2902PT
Rutronik No.: ICOP7384
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
In Stock
On request
On request

4xOP 1.3MHz 0.4V/µs TSSOP14_SMD Description

Low power, bipolar op-amp

Parameter

Channels
No
Optimisation
No
R2R
1.3
Shutdown
0.4
GBW
2 MHz
Slew rate
20000 V/µs
Input offset
7 mV
Input bias
40 pA
Offset drift
700 µV/°C
Noise
20 nV/rtHz
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?