LM2902DT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LM2902DT
Rutronik No.: ICOP7444
Unit Pack: 1
MOQ: 1
package: SO14
Packaging: REEL
Topseller
Parameter
- Channels
- 4uad
- GBW
- 1.3 MHz
- Slew rate
- 0.4 V/µs
- Input offset
- 2 mV
- Input bias
- 20000 pA
- Offset drift
- 7 µV/°C
- Vcc(min)
- 16 V
- Vcc(max)
- 32 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SO14
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 40 weeks