Cart

LM2902AWYDT

ST LM2902AWYDT

image shown is a representation only

ST

4xOP 1.3MHz 0,4V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LM2902AWYDT
Rutronik No.: ICOP7007
Unit Pack: 2500
MOQ: 10000
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.096 $
960.00 $

4xOP 1.3MHz 0,4V/µs SO14 _SMD Description

Low power quad operational amplifier

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
375 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
AEC-Q(100)
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?