Cart

LM2901Q4T

ST LM2901Q4T

image shown is a representation only

ST

4xComp 1.3µs QFN16 3x3 _SMD
Supplier: STMicroelectronics
Matchcode: LM2901Q4T
Rutronik No.: ICKOMP4684
Unit Pack: 3000
MOQ: 12000
package: QFN16
Packaging: REEL
On request
0.08 $
960.00 $

Prices

12,000 0.08 $
24,000 0.075 $

4xComp 1.3µs QFN16 3x3 _SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
275 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
32 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
9.6 mm²
Automotive
NO
Package
QFN16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?