Cart

LM2901PT

ST LM2901PT

image shown is a representation only

ST

4xComp 1.3µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: LM2901PT
Rutronik No.: ICKOMP4793
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
In Stock
0.0554 $
138.50 $

Prices

2,500 0.0554 $
5,000 0.0519 $
7,500 0.0514 $
25,000 0.0509 $

4xComp 1.3µs TSSOP14 _SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
250 pA
Icc/ Channel
275 µA
Response time
1.3 µs
Top(max)
125 °C
Mounting
SMD
Footprint
34 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?