Cart

LM2901PT

ST LM2901PT

image shown is a representation only

ST

4xComp 1.3µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: LM2901PT
Rutronik No.: ICKOMP4414
Unit Pack: 2500
MOQ: 12500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.068 $
850.00 $

Prices

12,500 0.068 $
50,000 0.0656 $

4xComp 1.3µs TSSOP14 _SMD Description

Low power quad voltage comparator

Parameter

Response time
1.3 µs
Channels
4
Package
TSSOP14
Optimisation
LowPower
R2R
No
Vcc(min)
2 V
Vcc(max)
32 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Input bias
250 pA
Icc/ Channel
275 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
34 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?