Cart

LM2901DT

ST LM2901DT

image shown is a representation only

ST

4xComp 1,3µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LM2901DT
Rutronik No.: ICOP7443
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
In Stock
On request
On request

Parameter

Channels
Quad
Input offset
1 mV
Input bias
25000 pA
Vcc(min)
18 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.6 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?