Cart

LM258DT

ST LM258DT

image shown is a representation only

ST

2xOP 1.1MHz 0,6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM258DT
Rutronik No.: ICOP5701
Unit Pack: 2500
MOQ: 15000
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0591 $
886.50 $

Prices

15,000 0.0591 $
50,000 0.057 $

2xOP 1.1MHz 0,6V/µs SO8 _SMD Description

Low-power dual op-amps with low input bias current

Parameter

Slew rate
0.6 V/µs
Channels
2
Package
SO8
Optimisation
LowCost
R2R
No
Vcc(min)
3 V
Shutdown
No
Vcc(max)
30 V
GBW
1.1 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Input offset
2 mV
Noise
55 nV/rtHz
Input bias
20000 pA
Offset drift
7 µV/°C
Icc/ Channel
350 µA
Output current
60 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?