Cart

LM258AYDT

ST LM258AYDT

image shown is a representation only

ST

2xOP 1.1MHz 0,6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM258AYDT NPI
Rutronik No.: ICOP6874
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
On request
0.1156 $
867.00 $

Prices

7,500 0.1156 $
15,000 0.1146 $
22,500 0.1124 $

2xOP 1.1MHz 0,6V/µs SO8 _SMD Description

Low-power dual op-amps with low input bias current

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.1 MHz
Slew rate
0.6 V/µs
Input offset
1 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
55 nV/rtHz
Icc/ Channel
700 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?