Cart

LM258ADT

ST LM258ADT

image shown is a representation only

ST

2xOP 1.1MHz 0,6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM258ADT
Rutronik No.: ICOP7386
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.0696 $
174.00 $

Prices

2,500 0.0696 $
5,000 0.0683 $
7,500 0.0677 $
10,000 0.067 $
17,500 0.0658 $

2xOP 1.1MHz 0,6V/µs SO8 _SMD Description

Low-power dual op-amps with low input bias current

Parameter

Channels
No
Optimisation
No
R2R
1.1
Shutdown
0.6
GBW
1 MHz
Slew rate
20000 V/µs
Input offset
7 mV
Input bias
55 pA
Offset drift
700 µV/°C
Noise
60 nV/rtHz
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?