Cart

LM239PT

ST LM239PT

image shown is a representation only

ST

4xComp 1.3µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: LM239PT
Rutronik No.: ICOP7519
Unit Pack: 2500
MOQ: 12500
package: TSSOP14
Packaging: REEL
Topseller
On request
0.0568 $
710.00 $

Prices

12,500 0.0568 $
15,000 0.0558 $

Parameter

Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?