Cart

LM239DT

ST LM239DT

image shown is a representation only

ST

4xComp 1.3µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: LM239DT
Rutronik No.: ICKOMP4433
Unit Pack: 2500
MOQ: 12500
package: SO14
Packaging: REEL
On request
0.0718 $
897.50 $

Parameter

Response time
1.3 µs
Channels
4
Package
SO14
Optimisation
LowPower
R2R
No
Vcc(min)
2 V
Vcc(max)
36 V
Automotive
NO
Top(min)
-40 °C
Top(max)
105 °C
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?