Cart

LM239DT

ST LM239DT

image shown is a representation only

ST

4xComp 1.3µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: LM239DT
Rutronik No.: ICKOMP4433
Unit Pack: 2500
MOQ: 12500
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.067 $
837.50 $

Prices

12,500 0.067 $
50,000 0.0646 $

4xComp 1.3µs SO14 SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
NO
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?