Cart

LM239D

ST LM239D

image shown is a representation only

ST

4xComp 1.3µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: LM239D
Rutronik No.: ICKOMP3821
Unit Pack: 50
MOQ: 50
package: SO14
Packaging: TUBE
Topseller
In Stock
0.072 $
3.60 $

Prices

50 0.072 $
100 0.07 $
350 0.0696 $
800 0.069 $
2,000 0.067 $

4xComp 1.3µs SO14 SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?