Cart

LM224QT

ST LM224QT

image shown is a representation only

ST

4xOP 1.3MHz 0,4V/us QFN16 _SMD
Supplier: STMicroelectronics
Matchcode: LM224QT
Rutronik No.: ICOP6931
Unit Pack: 3000
MOQ: 9000
package: QFN16
Packaging: REEL
On request
0.0861 $
774.90 $

Prices

9,000 0.0861 $
18,000 0.0853 $
27,000 0.0837 $

4xOP 1.3MHz 0,4V/us QFN16 _SMD Description

Low power quad op-amps with low input bias current

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
5 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
20 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
QFN16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?