Cart

LM224DT

ST LM224DT

image shown is a representation only

ST

4xOP 1.3MHz 0.4V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LM224DT
Rutronik No.: ICOP7088
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
In Stock
0.054 $
135.00 $

Prices

2,500 0.054 $
5,000 0.0506 $
7,500 0.0501 $
15,000 0.0496 $

4xOP 1.3MHz 0.4V/µs SO14 _SMD Description

Low power quad op-amps with low input bias current

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
5 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
20 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?