Cart

LM224D

ST LM224D

image shown is a representation only

ST

4xOP 1,3MHz 0,4V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LM224D
Rutronik No.: ICOP4957
Unit Pack: 50
MOQ: 50
package: SO14
Packaging: TUBE
Topseller
In Stock
0.0957 $
4.79 $

Prices

50 0.0957 $
100 0.0913 $
350 0.0881 $
800 0.083 $
2,000 0.0785 $

4xOP 1,3MHz 0,4V/µs SO14 _SMD Description

Low power quad op-amps with low input bias current

Parameter

Channels
4
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
20 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?