Cart

LM224APT

ST LM224APT

image shown is a representation only

ST

4xOP 1.3MHz 0,4V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: LM224APT
Rutronik No.: ICOP7517
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
In Stock
0.0733 $
183.25 $

Prices

2,500 0.0733 $
5,000 0.072 $
7,500 0.0713 $
10,000 0.0706 $
17,500 0.0693 $

Parameter

Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?