Cart

LM224APT

ST LM224APT

image shown is a representation only

ST

4xOP 1.3MHz 0,4V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: LM224APT
Rutronik No.: ICOP5600
Unit Pack: 2500
MOQ: 10000
package: TSSOP14
Packaging: REEL
Topseller
On request
0.0712 $
712.00 $

Prices

10,000 0.0712 $
20,000 0.0698 $

4xOP 1.3MHz 0,4V/µs TSSOP14_SMD Description

Low power, low input bias current

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?