Cart

LM219DT

ST LM219DT

image shown is a representation only

ST

2xComp 0,08µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: LM219DT
Rutronik No.: ICKOMP4336
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.3524 $
881.00 $

Prices

2,500 0.3524 $
5,000 0.3272 $

2xComp 0,08µs SO14 SMD Description

Dual high speed comparators

Parameter

Channels
2
R2R
NO
Input offset
0.7 mV
Input bias
150 pA
Response time
0.08 µs
Vcc(min)
5 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?