Cart

LM217LD13TR

ST LM217LD13TR

image shown is a representation only

ST

VREG. ADJ 1,2-37V 0,1A 4% SO8
Supplier: STMicroelectronics
Matchcode: LM217LD13TR
Rutronik No.: ICSPR4557
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1609 $
402.25 $

Prices

2,500 0.1609 $
5,000 0.15 $
7,500 0.1473 $
10,000 0.1446 $
15,000 0.1432 $

VREG. ADJ 1,2-37V 0,1A 4% SO8 Description

Low current 1.2 to 37 V adjustable voltage regulator

Parameter

Mode
ADJ
Output voltage
1,2-37 V
Output current
0.1 A
Input voltage
40 V
Automotive
NO
Package
SO-8
Tolerance
4 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
ShortCirc.Proof
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?