LM217LD13TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LM217LD13TR
Rutronik No.: ICSPR10102
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Topseller
VREG. ADJ 1,2-37V 0,1A 4% SO8 Description
Low current 1.2 to 37 V adjustable voltage regulator
Parameter
- Type
- LINEAR
- Mode
- ADJ
- Output voltage
- 1,2-37 V
- Output current
- 0.1 A
- Tolerance
- 4 %
- Input voltage
- 40 V
- Overtemp.prot.
- YES
- Op.temp.R.min
- -40 °C
- ShortCirc.Proof
- YES
- Op.temp.R.max
- 125 °C
- Automotive
- NO
- Package
- SO-8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks