Cart

LM211DT

ST LM211DT

image shown is a representation only

ST

1xComp 0.2µs SO8 PD SMD
Supplier: STMicroelectronics
Matchcode: LM211DT
Rutronik No.: ICOP7516
Unit Pack: 2500
MOQ: 12500
package: SO8
Packaging: REEL
Topseller
On request
0.0629 $
786.25 $

Prices

12,500 0.0629 $
25,000 0.0617 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?