Cart

LM211DT

ST LM211DT

image shown is a representation only

ST

1xComp 0.2µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LM211DT
Rutronik No.: ICKOMP4497
Unit Pack: 2500
MOQ: 12500
package: SO8
Packaging: REEL
Topseller
On request
0.063 $
787.50 $

Prices

12,500 0.063 $
25,000 0.062 $

1xComp 0.2µs SO8 SMD Description

Voltage comparator with strobe

Parameter

Channels
1
R2R
No
Input offset
0.7 mV
Input bias
0.1 pA
Icc/ Channel
0.15 µA
Response time
0.2 µs
Vcc(min)
5 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?