Cart

LM193QT

ST LM193QT

image shown is a representation only

ST

1xComp 1.3µs DFN8 SMD
Supplier: STMicroelectronics
Matchcode: LM193QT NPI
Rutronik No.: ICKOMP4690
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
On request
0.3331 $
999.30 $

Prices

3,000 0.3331 $
6,000 0.3271 $
9,000 0.3241 $
15,000 0.321 $
21,000 0.315 $

1xComp 1.3µs DFN8 SMD Description

Low power dual voltage comparator

Parameter

Channels
1
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
DFN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?