Cart

LM158DT

ST LM158DT

image shown is a representation only

ST

2xOP 1.1MHz 0.6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM158DT
Rutronik No.: ICOP6056
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.3627 $
906.75 $

Prices

2,500 0.3627 $
5,000 0.3561 $
7,500 0.3528 $
12,500 0.3495 $
17,500 0.3429 $

2xOP 1.1MHz 0.6V/µs SO8 _SMD Description

Low power dual op-amps with low input bias current

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.1 MHz
Slew rate
0.6 V/µs
Input offset
5 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
55 nV/rtHz
Icc/ Channel
700 µA
Output current
60 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-55 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?