Cart

LM135Z

ST LM135Z

image shown is a representation only

ST

TEMPERATURE SENSOR
Supplier: STMicroelectronics
Matchcode: LM135Z
Rutronik No.: ICIN2578
Unit Pack: 1
MOQ: 2500
package: TO92
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

TEMPERATURE SENSOR Description

Precision Temperature Sensor

Parameter

Interface
Analog
Top(min)
-55 °C
Top(max)
150 °C
Package
TO92
Automotive
NO
Vcc(max)
3.01 V
Technology
SILICON
Icc
15 mA
Vcc(min)
2.95 V
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?