Cart

LK112M50TR

ST LK112M50TR

image shown is a representation only

ST

LDO VREG 5V 0.15A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LK112M50TR
Rutronik No.: ICSPR8937
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.132 $
792.00 $

Prices

6,000 0.132 $
12,000 0.1283 $
18,000 0.1271 $

LDO VREG 5V 0.15A SOT23 5L Description

Low noise and low drop voltage regulator with shutdown function

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.15 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
14 V
Dropout Voltage
350 mV
Quiescent curre
0.25 mA
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?